| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-1502 |
| Pre-Installed Lead: | No |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 549865-000 |
| SKU: | RYCCWT-1502 |
CWT-1502
| Heilind Number: | RYCCWT-1502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-1502 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and insulate wire connections with our CWT-1502 Solder Sleeves. Designed for efficient cable management, these sleeves offer a durable solution for joining wires in various applications. With a high maximum operating temperature of 125°C, they ensure reliable performance even in demanding environments. Rest assured, these sleeves comply with RoHS regulations, making them environmentally friendly. Streamline your wire connection processes with our premium quality Solder Sleeves.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity | Raychem 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity | Raychem 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |


