| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-2002 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .09 in, 2.3 mm |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 20 - 24 AWG, .25 - .5 mm² |
| Part Aliases: | 534995-000 |
| SKU: | RYCCWT-2002 |
CWT-2002
Specifications
Detailed Description
Enhance your cable management with the CWT-2002 solder sleeve, a versatile solution for secure and efficient wire terminations. With a maximum operating temperature of 125°C, it ensures reliable performance in various environments. Its expanded inside diameter of 2.3mm accommodates wires of 20-24 AWG (0.25-0.5mm²), offering a perfect fit for a wide range of applications. Designed for ease of use, this sleeve does not come pre-installed with lead, allowing for customized installations. Perfect for professionals in the field of wire and cable management, the CWT-2002 is a valuable addition to any toolkit.

