| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-2003 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
| Expanded Inside Diameter: | .11 in, 2.8 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 841483-000 |
| SKU: | RYCCWT-2003 |
CWT-2003
Specifications
Detailed Description
Enhance your wire and cable management with our CWT-2003, a high-performance solder sleeve designed for seamless terminations. With an expanded inside diameter of 2.8mm, this versatile component accommodates wires ranging from 18 to 20 AWG (.5 to .75mm²), providing a reliable connection for various applications. Operating at a maximum temperature of 125°C, it ensures durability and stability even in demanding environments. Say goodbye to cumbersome soldering methods and streamline your workflow with ease using our CWT-2003. Perfect for professionals and DIY enthusiasts alike, it's a must-have in your toolkit for efficient and effective wire termination.

