CWT-3-S

Heilind Number:RYCCWT-3-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-3-S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CWT-3-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-3-S
Maximum Operating Temperature:125 °C
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.098 in, 2.5 mm
Pre-Installed Lead:No
Part Aliases:148447-000
SKU:RYCCWT-3-S

Detailed Description

Enhance your assembly process with our CWT-3-S SolderSleeve Shield Terminator, a reliable solution for wire and cable management. Designed for efficient termination, this product features an expanded inside diameter of 2.5mm (.098 in) and a maximum operating temperature of 125°C. Its high-quality construction ensures durability and performance, making it ideal for a variety of applications. Say goodbye to cumbersome soldering techniques - with the CWT-3-S, achieving secure and professional terminations is easier than ever. Upgrade your workflow with this essential component from our Solder Sleeves & Shield Terminators collection.