| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3-W122-5 |
| Length: | 24.5 mm, .95 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .118 in, 3 mm |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Part Aliases: | 537543-000 |
| SKU: | RYCCWT-3-W122-5 |
CWT-3-W122-5
| Heilind Number: | RYCCWT-3-W122-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-3-W122-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our CWT-3-W122-5 solder sleeve shield terminator. Designed for seamless installation, this terminator features a pre-installed lead for added convenience. With an expanded inside diameter of 3mm, it accommodates wires up to 22 AWG (.34 mm²) and ensures a secure connection. Operating at a maximum temperature of 125°C, it guarantees reliable performance. Ideal for solder sleeves and shield terminators, this product is a must-have for efficient wire and cable management. Upgrade your workflow with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


