| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3803-W1 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Expanded Inside Diameter: | .105 in, 2.7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 145811-000 |
| SKU: | RYCCWT-3803-W1 |
CWT-3803-W1
| Heilind Number: | RYCCWT-3803-W1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-3803-W1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our CWT-3803-W1 solder sleeves and shield terminators. Designed for precision and durability, these components ensure secure connections with a maximum operating temperature of 125 °C. The expanded inside diameter of 2.7 mm accommodates various wire sizes, making them versatile for different applications. Rest assured of their quality as they are compliant with RoHS standards. Perfect for 22 AWG wires, these sleeves offer a seamless solution for your soldering needs. Upgrade your setup with these essential accessories for a reliable and efficient wiring system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

