CWT-3803-W2

Heilind Number:RYCCWT-3803-W2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-3803-W2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CWT-3803-W2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-3803-W2
Maximum Operating Temperature:125 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.105 in, 2.7 mm
Pre-Installed Lead:No
Part Aliases:880443-000
SKU:RYCCWT-3803-W2

Detailed Description

Enhance your wire and cable management with our CWT-3803-W2 solder sleeves, designed for efficient termination in various applications. Featuring a durable construction, these sleeves offer a reliable solution for joining wires. With a maximum operating temperature of 125°C, they ensure optimal performance even in high-temperature environments. The expanded inside diameter of 2.7mm provides ample space for accommodating wires, while the compatibility with 22 AWG wire sizes makes them versatile for different projects. Whether you're working on electronics, automotive, or aerospace applications, these solder sleeves are a must-have for secure and durable wire connections. Trust in their quality for your next project.