CWT-3803-W4

Heilind Number:RYCCWT-3803-W4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-3803-W4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CWT-3803-W4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-3803-W4
Maximum Operating Temperature:125 °C
Compatible Wire Size:.14 mm², 26 AWG
Expanded Inside Diameter:.105 in, 2.7 mm
Pre-Installed Lead:No
Part Aliases:304795-000
SKU:RYCCWT-3803-W4

Detailed Description

Enhance your wire and cable management with our CWT-3803-W4 solder sleeves and shield terminators. Designed for maximum efficiency, these sleeves feature an expanded inside diameter of .105 inches (2.7 mm), ensuring compatibility with various wire sizes up to .14 mm² (26 AWG). With a high operating temperature of 125°C, they guarantee reliable performance even in demanding conditions. Whether you're a professional installer or DIY enthusiast, these solder sleeves are essential for achieving secure and durable connections in your projects. Upgrade your toolkit today and experience the difference in your wiring tasks.