CWT-3805-W1

Heilind Number:RYCCWT-3805-W1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-3805-W1
ECAD Model:
3D Model

Description:

CWT-3805-W1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-3805-W1
Maximum Operating Temperature:125 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.18 in, 4.5 mm
Pre-Installed Lead:No
Part Aliases:165945-000
SKU:RYCCWT-3805-W1

Detailed Description

Enhance your wire and cable management with our CWT-3805-W1 solder sleeves, designed for reliable terminations. With a compact .18-inch (4.5mm) expanded inside diameter, they accommodate 22 AWG (.34mm²) wires, ensuring a secure fit. These sleeves boast a maximum operating temperature of 125°C, guaranteeing durability in various environments. Perfect for use in electronics, telecommunications, and automotive industries, they offer easy installation and long-lasting performance. Upgrade your connectivity with our high-quality solder sleeves, essential for achieving efficient and professional wire terminations.