| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3805-W2 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .18 in, 4.5 mm |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Part Aliases: | 834799-000 |
| SKU: | RYCCWT-3805-W2 |
CWT-3805-W2
Specifications
Detailed Description
Achieve seamless wire connections with our CWT-3805-W2 solder sleeves, designed for efficient termination in a variety of applications. With a maximum operating temperature of 125°C, these sleeves ensure reliable performance even in demanding environments. The expanded inside diameter of 4.5mm allows for easy installation, accommodating 22 AWG wires with a cross-sectional area of .34 mm². Engineered for durability, these solder sleeves provide a secure and insulated connection, perfect for wire and cable management in various industrial settings. Trust in our high-quality products to streamline your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 929504-1 | 2X 2P JUN POW TIMGH | ![]() |
| TE Connectivity | Raychem 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-4 | TMS-SCE-1/8-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-004265 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


