| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3806-W2 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .235 in, 6 mm |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Part Aliases: | 275925-000 |
| SKU: | RYCCWT-3806-W2 |
CWT-3806-W2
Specifications
Detailed Description
Ensure reliable and durable wire connections with our CWT-3806-W2 solder sleeves. Designed for seamless installation, these sleeves feature an expanded inside diameter of .235 inches (6 mm) and are compatible with 22 AWG (.34 mm²) wire sizes. With a maximum operating temperature of 125°C, they guarantee optimal performance even in demanding environments. Perfect for soldering applications in a variety of industries, these sleeves provide a hassle-free solution for wire and cable management. Trust in their quality to ensure secure connections every time.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

