CWT-3806-W4

Heilind Number:RYCCWT-3806-W4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-3806-W4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CWT-3806-W4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-3806-W4
Maximum Operating Temperature:125 °C
Compatible Wire Size:.14 mm², 26 AWG
Expanded Inside Diameter:.235 in, 6 mm
Pre-Installed Lead:No
Part Aliases:291747-000
SKU:RYCCWT-3806-W4

Detailed Description

Enhance your wire and cable management with our CWT-3806-W4 solder sleeves. Designed for seamless termination, these sleeves have an expanded inside diameter of .235 inches (6mm) and are compatible with wire sizes of .14mm² (26 AWG). Operating efficiently at temperatures up to 125°C, they offer a reliable solution for various applications. Say goodbye to cumbersome soldering processes and streamline your workflow with these convenient shield terminators. Perfect for professional use in industries like telecommunications, automotive, and aerospace, these solder sleeves ensure secure connections with minimal effort. Upgrade your wiring projects with ease and precision.