| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3806 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .235 in, 6 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 106019-000 |
| SKU: | RYCCWT-3806 |
CWT-3806
| Heilind Number: | RYCCWT-3806 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-3806 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and durability of your electrical connections with our CWT-3806 solder sleeves. Designed for seamless wire termination, these sleeves boast a maximum operating temperature of 125°C, ensuring reliable performance even in high-heat environments. With an expanded inside diameter of 6mm (.235 in), they accommodate a wide range of wire sizes for versatile use. RoHS compliance guarantees environmentally friendly construction, while their inclusion in the Solder Sleeves & Shield Terminators category underscores their quality and functionality. Say goodbye to cumbersome wire management – streamline your workflow with these essential cable accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | P-25-028834 - Packaging Change. the packaging for the solder sleeves listed below will be standardized. The change involves transitioning from the current pink bag to a clear bag. No changes are being made to the product itself; the modification is limited solely to the packaging material (bag) | Download | |||
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

