| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3807-W1 |
| Maximum Operating Temperature: | 125 °C |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 336765-000 |
| SKU: | RYCCWT-3807-W1 |
CWT-3807-W1
| Heilind Number: | RYCCWT-3807-W1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-3807-W1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable termination efficiency with our SolderSleeve Shield Terminator, an essential component for seamless wire and cable management. Featuring a pre-installed lead for quick and easy application, this terminator ensures a secure and reliable connection. With an expanded inside diameter of .275 inches (7mm), it accommodates a wide range of cables. Operating at a maximum temperature of 125 °C, it guarantees optimal performance in various environments. Compliant with RoHS regulations, it upholds high standards of environmental responsibility. Perfect for professionals in the field, this terminator is a must-have for achieving efficient and durable cable terminations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

