| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3807-W2 |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Part Aliases: | 694681-000 |
| SKU: | RYCCWT-3807-W2 |
CWT-3807-W2
Specifications
Detailed Description
Shield your wires with our CWT-3807-W2 SolderSleeve Shield Terminator, a reliable solution for maintaining wire integrity. Designed for maximum operating temperatures of 125°C, this terminator ensures optimal performance even in high-temperature environments. With an expanded inside diameter of .275 inches (7mm) and compatibility with 22 AWG wires, it provides a secure fit for a variety of applications. Trust in its durable construction and RoHS compliance for peace of mind in your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-66504-0 | SOCKET CONTACT, 20 DF | ![]() |
| TE Connectivity | Raychem 1-87631-2 | 16 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity | Raychem 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity | Raychem 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity | Raychem 601966-2 | POSITIONIER-M22520/2-02 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005209 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


