| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3809-W1 |
| Maximum Operating Temperature: | 125 °C |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 719817-000 |
| SKU: | RYCCWT-3809-W1 |
CWT-3809-W1
Specifications
Detailed Description
Enhance your cable termination process with our CWT-3809-W1 SolderSleeve Shield Terminator. This high-quality product ensures efficient and reliable connections, thanks to its pre-installed lead feature. With an expanded inside diameter of .275 inches (7 mm), it accommodates various cable sizes with ease. Operating smoothly at temperatures up to 125°C, it is suitable for a wide range of applications. Perfect for managing wires and cables, this terminator is a must-have for any professional setup. Upgrade your workspace with our top-of-the-line SolderSleeve Shield Terminator.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

