CWT-3810

Heilind Number:RYCCWT-3810
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-3810
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CWT-3810

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-3810
Maximum Operating Temperature:125 °C
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.382 in, 9.7 mm
Pre-Installed Lead:No
Part Aliases:799162-000
SKU:RYCCWT-3810

Detailed Description

Enhance your cable termination process with our CWT-3810 SolderSleeve Shield Terminator. Engineered for efficient wire and cable management, this high-quality terminator ensures reliable connectivity in demanding applications. With a durable construction and a pre-installed lead for easy installation, it streamlines the soldering process. Featuring an expanded inside diameter of .382 inches (9.7 mm), it accommodates a wide range of cable sizes. Operating at a maximum temperature of 125°C, it guarantees performance under harsh conditions. RoHS-compliant, it meets international standards for environmental responsibility. Perfect for use in various industries, this terminator is a must-have for any professional cable technician. Elevate your connectivity solutions with the precision and reliability of our SolderSleeve Shield Terminator.