| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem \"\"wire_and_cable_management_products\"\"]\" |
| SKU: | RYCCWT-3813 |
""wire_and_cable_management_products""]"
| Heilind Number: | RYCCWT-3813 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ""wire_and_cable_management_products""]" |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with our SolderSleeve Shield Terminator, a must-have for efficient wire and cable management. With an expanded inside diameter of 13 mm (.51 in), this high-quality terminator ensures a secure and durable connection. Designed for optimal performance, it has a maximum operating temperature of 125 °C, making it suitable for a wide range of applications. Say goodbye to messy and unreliable soldering with the CWT-3813.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||


