| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-4059-W122-5/9 |
| Pre-Installed Lead: | No |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 263641-000 |
| SKU: | RYCCWT-4059-W122-5/9 |
CWT-4059-W122-5/9
Specifications
Detailed Description
Enhance your soldering projects with our CWT-4059-W122-5/9 solder sleeves and shield terminators. Engineered for reliable performance, these components ensure secure connections and effortless cable management. With a maximum operating temperature of 125°C, they are suitable for a wide range of applications. Rest assured of their quality, as they comply with industry standards. Upgrade your soldering setup with these essential tools for seamless wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity | Raychem 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 66504-8 | SOCKET CONTACT, 20 DF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


