CWT-5-W122-9

Heilind Number:RYCCWT-5-W122-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-5-W122-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CWT-5-W122-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-5-W122-9
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:.17 in, 4.3 mm
Pre-Installed Lead:Yes
Part Aliases:573687-000
SKU:RYCCWT-5-W122-9

Detailed Description

Enhance your wire and cable management with these solder sleeves and shield terminators, designed for seamless installation with pre-installed leads. Featuring an expanded inside diameter of 4.3mm, they provide a secure fit for various cable sizes. Operating efficiently at temperatures up to 125°C, these components ensure reliable performance in diverse environments. Perfect for ensuring connectivity and protection in your electronic projects, they are a valuable addition to any toolkit. Stay organized and efficient with these essential wire management products.