| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-5 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 599556-000 |
| SKU: | RYCCWT-5 |
CWT-5
| Heilind Number: | RYCCWT-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our CWT-5 solder sleeves and shield terminators. Designed for efficiency, these sleeves boast a compact inside diameter of 4.3mm, perfect for various applications. While not RoHS compliant, they offer high performance with a maximum operating temperature of 125°C. Streamline your soldering process with these essential tools, perfect for ensuring secure connections in a wide range of projects. Elevate your wire and cable management game with our top-quality CWT-5 sleeves.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

