| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-6-W122-5 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.26 in, 32 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .236 in, 6 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 416947-000 |
| SKU: | RYCCWT-6-W122-5 |
CWT-6-W122-5
| Heilind Number: | RYCCWT-6-W122-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-6-W122-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable connections with our CWT-6-W122-5 SolderSleeve Shield Terminator, designed for seamless wire and cable management. With a length of 1.26 inches (32 mm) and an expanded inside diameter of .236 inches (6 mm), this terminator offers a reliable solution for various applications. Featuring pre-installed leads for convenient use, it ensures efficient assembly. Operating at a maximum temperature of 125°C, it guarantees reliable performance even in demanding environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for solder sleeves and shield terminations, this product is a must-have for any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2-1318114-9 | DYNAMIC D2100 TAB 20P P/M Y | ![]() |
| TE Connectivity | Raychem 2-1318118-9 | DYNAMIC D2100 REC HSG 20P Y | ![]() |
| TE Connectivity | Raychem 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity | Raychem 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity | Raychem 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity | Raychem 321684 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity | Raychem 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity | Raychem 36149 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem 745253-6 | 20 DF SOCKET CONT L.P. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005025 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


