| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-7-W116-9 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 16 AWG, 1.5 mm² |
| Length: | 1.28 in, 32.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .252 in, 6.4 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | CR0178-000 |
| SKU: | RYCCWT-7-W116-9 |
CWT-7-W116-9
| Heilind Number: | RYCCWT-7-W116-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-7-W116-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with this high-performance SolderSleeve Shield Terminator. Specifically designed for robust wire and cable management, it features a pre-installed lead for added convenience. With a maximum operating temperature of 125°C, it ensures reliable performance even in demanding environments. Its expanded inside diameter of 6.4mm accommodates wires up to 1.5mm² (16 AWG), providing a secure and efficient connection. Perfect for various applications, this terminator is a must-have for professionals seeking top-notch soldering solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

