CWT-7-W122-9

Heilind Number:RYCCWT-7-W122-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-7-W122-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CWT-7-W122-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-7-W122-9
Maximum Operating Temperature:125 °C
Compatible Wire Size:16 AWG, 1.5 mm²
Length:1.28 in, 32.5 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.252 in, 6.4 mm
Pre-Installed Lead:Yes
Part Aliases:399455-000
SKU:RYCCWT-7-W122-9

Detailed Description

Enhance your cable termination process with our CWT-7-W122-9 SolderSleeve Shield Terminator. Designed for seamless installation, this terminator features pre-installed leads for quick and efficient use. With a length of 1.28 inches and an expanded inside diameter of .252 inches, it accommodates various wire sizes, including 1.5mm² and 16 AWG. Meeting high-quality standards, this terminator is built to withstand temperatures up to 125°C, ensuring reliable performance in demanding environments. Ideal for wire and cable management, it guarantees secure and durable connections, making it an essential component for your projects.