| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-9-W116-9 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 16 AWG, 1.5 mm² |
| Length: | 1.4 in, 35.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .343 in, 8.7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | CR0180-000 |
| SKU: | RYCCWT-9-W116-9 |
CWT-9-W116-9
| Heilind Number: | RYCCWT-9-W116-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-9-W116-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our CWT-9-W116-9 SolderSleeve Shield Terminator, boasting seamless lead installation for effortless application. Measuring 1.4 inches in length and compatible with 1.5mm² wires, it offers reliable performance for 16 AWG cables. With a maximum operating temperature of 125°C, this terminator ensures durability in various environments. Featuring an expanded inside diameter of .343 inches, it accommodates cables with ease. Ideal for wire and cable management, it guarantees efficient and secure terminations, making it a must-have for all your connectivity needs. Rest assured, this product complies with RoHS standards, aligning with industry regulations for environmental responsibility. Elevate your solder sleeve experience with this high-quality terminator.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity | Raychem 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity | Raychem 321869 | TERMINAL,SOLIS R 2/0 1/4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


