CWT-9002-5000

Heilind Number:RYCCWT-9002-5000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-9002-5000
ECAD Model:
3D Model

Description:

CWT-9002-5000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-9002-5000
Color:Red
Wire Size:1250 - 3500 CMA, 14 - 18 AWG, .8 - 2 mm²
Insulated:Yes
Product:Splices
Product Type:SolderSleeve One-Step Wire Terminator
Part Aliases:E70497-000
SKU:RYCCWT-9002-5000

Detailed Description

Enhance your wire connections with our CWT-9002-5000 SolderSleeve One-Step Wire Terminator. Designed for seamless integration, this terminator is ideal for splicing tasks and ensures a secure and efficient connection every time. With a vibrant red color, it stands out for easy identification. Suitable for wire sizes ranging from .8 - 2 mm², 14 - 18 AWG, and 1250 - 3500 CMA, it offers versatility in application. Its insulated construction adds a layer of protection, promoting safety in use. Elevate your connectivity solutions with this high-quality connector.