CX1459-000

Heilind Number:RYCCX1459-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CX1459-000
ECAD Model:
3D Model

Description:

82/0114-26-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CX1459-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCCX1459-000

Detailed Description

Enhance your electrical connections with this premium 26 AWG wire, meticulously crafted for optimal performance. Featuring a durable jacket in classic white, it seamlessly blends into any setup while offering superior protection. The silver-coated high strength copper alloy conductor ensures efficient power transmission, while the modified radiation cross-linked ETFE polymer insulation guarantees reliable insulation even in extreme temperatures ranging from -65 to 200 °C. With a high voltage rating of 600V, this wire is perfect for a wide range of applications in the Hookup & Equipment Wire category. Upgrade your wiring solutions with this versatile and dependable essential.