| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CX2523-000 |
| Voltage: | 600 V AC |
| Conductor Material: | Tin-Plated Copper |
| Jacket Material: | Radiation-Crosslinked, Modified ETFE |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| SKU: | RYCCX2523-000 |
CX2523-000
| Heilind Number: | RYCCX2523-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CX2523-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your industrial applications with our high-performance 8 AWG Multiconductor Cable. Designed for durability and reliability, this cable features a Radiation-Crosslinked, Modified ETFE jacket that can withstand harsh environments with an operating temperature range of -65 to 150°C. The tin-plated copper conductors ensure optimal conductivity, making it suitable for high-voltage applications up to 600 V AC. Trust in this cable for efficient power transmission in your electrical and industrial setups.

