CX3067-000

Heilind Number:RYCCX3067-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CX3067-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82/0124-26-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CX3067-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
SKU:RYCCX3067-000

Detailed Description

Elevate your industrial power transmission with our high-performance Multiconductor Industrial Cable. Designed for durability and efficiency, this cable ensures reliable connectivity in even the most demanding environments. Boasting a voltage rating of 600 V AC and featuring a robust construction with silver-coated high strength copper alloy conductors, it offers exceptional conductivity and longevity. The modified radiation cross-linked ETFE polymer jacket provides superior protection against harsh elements, making it suitable for use in a wide range of applications. With an operating temperature range of -65 to 200 °C, this cable is engineered to perform flawlessly under extreme conditions. Trust in its quality and versatility for all your industrial wiring needs.