CX9746-000

Heilind Number:RYCCX9746-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CX9746-000
ECAD Model:
3D Model

Description:

URHT-200-6-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CX9746-000
Color:Black
Overall Length:152.4 mm, 6 in
Material:Crosslinked Polyolefin
Shrink Ratio:8:1
Shrink Temperature:135 °C
Operating Temperature Range:-75 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.23 in, 6 mm
Expanded Diameter:2 in, 51 mm
SKU:RYCCX9746-000

Detailed Description

Enhance the durability and longevity of your cables with our URHT-200-6-0 Heat Shrink Tubing. Designed for maximum protection, this black tubing, with an overall length of 6 inches, is crafted from high-quality Crosslinked Polyolefin. With a shrink ratio of 8:1 and a shrink temperature of 135°C, it ensures a secure and snug fit, even in high-temperature environments. Operating seamlessly within a temperature range of -75 to 135°C, it offers reliable performance in various settings. The tubing's recovered diameter of .23 inches and expanded diameter of 2 inches make it versatile for different cable sizes. Perfect for abrasion protection and insulation, this Heat Shrink Tubing is a essential addition to your wire and cable management arsenal.