CY6841-000

Heilind Number:RYCCY6841-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CY6841-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

82/0112-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CY6841-000
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
Number of Conductors:1
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG, .2 mm²
Rated Voltage:600 V
Jacket Color:Black
SKU:RYCCY6841-000

Detailed Description

Experience reliable and efficient connectivity with our high-quality 24 AWG hook-up wire. Featuring a single conductor made of silver-coated copper, this wire ensures optimal signal transmission. The radiation-crosslinked, modified flexible ETFE insulation offers excellent protection, allowing for safe operation in a wide temperature range from -65 to 150°C. With a 600V rated voltage, this wire is suitable for various applications in electronics and equipment. The sleek black jacket adds a professional touch, making it perfect for both industrial and residential use. Trust in the durability and performance of our wire for your connectivity needs.