CZ4494-000

Heilind Number:RYCCZ4494-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CZ4494-000
ECAD Model:
3D Model

Description:

TXR54AZ90-1408BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CZ4494-000
Series:TXR
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Color:Black
Shell Size:12, 14, 14S
Cable Diameter Range:.25 - .4 in, 6.4 - 10.2 mm
SKU:RYCCZ4494-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our Right Angle Aluminum Backshell. Featuring a sleek black design with zinc nickel plating, this backshell is not only visually appealing but also provides robust protection for your cables. Available in multiple shell sizes to suit your needs, it offers a secure fit for cable diameters ranging from .25 to .4 inches (6.4 to 10.2 mm). Perfect for various industrial applications, this accessory is a must-have for ensuring reliable connectivity in challenging environments. Upgrade your setup with the TXR series Backshell and experience seamless performance like never before.