CZ9938-000

Heilind Number:RYCCZ9938-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CZ9938-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A1142-22-3/5/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CZ9938-000
Voltage:600 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
SKU:RYCCZ9938-000

Detailed Description

Enhance your electrical systems with our high-performance 22 AWG wire, designed for industrial applications that demand durability and reliability. Operating smoothly at voltages up to 600 V AC, this cable is crafted with a robust modified radiation cross-linked ETFE polymer jacket and features silver-coated copper conductors for optimal conductivity. With an impressive operating temperature range of -65 to 150 °C, it can withstand extreme conditions without compromising on performance. Trust in this cable to deliver seamless power transmission in your industrial setup, ensuring efficiency and safety at all times.