| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-101-00 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .18 in, 4.55 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 620002-000 |
| SKU: | RYCD-101-00 |
D-101-00
| Heilind Number: | RYCD-101-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-101-00 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with this high-quality solder sleeve, perfect for terminating wires and providing a secure shield connection. Designed for convenience, it boasts a pre-installed lead feature and a wide expanded inside diameter of 4.55 mm (.18 in), ensuring compatibility with a variety of cables. With a maximum operating temperature of 150°C, this solder sleeve guarantees reliable performance even in harsh conditions. Rest easy knowing that it is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential component, a must-have for any wire or cable assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

