| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-101-20 |
| Expanded Inside Diameter: | 2 in, 5.08 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 620074-000 |
| SKU: | RYCD-101-20 |
D-101-20
| Heilind Number: | RYCD-101-20 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-101-20 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with these D-101-20 solder sleeves and shield terminators. Designed for efficient wire and cable management, they feature an expanded inside diameter of 5.08mm (.2 in), ensuring a secure fit for various applications. While not RoHS compliant, they offer reliable performance and ease of installation. Perfect for professionals and DIY enthusiasts alike, these sleeves are a must-have for achieving seamless and durable connections in your projects.

