| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-101-31 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .18 in, 4.55 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 620143-000 |
| SKU: | RYCD-101-31 |
D-101-31
| Heilind Number: | RYCD-101-31 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-101-31 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay ahead of the game with our D-101-31 solder sleeves, offering reliable performance and effortless installation. Designed for seamless wire and cable management, these sleeves guarantee a secure connection with their expanded inside diameter of .18 inches (4.55mm). Rest assured, they comply with RoHS regulations and can withstand temperatures of up to 150°C, ensuring durability in any application. Perfect for soldering tasks in the field or on the production line, these sleeves are a must-have for professionals in need of high-quality solutions for their projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

