D-101-34

Heilind Number:RYCD-101-34
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-101-34
ECAD Model:
3D Model

Description:

D-101-34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-101-34
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:.17 in, 4.3 mm
Pre-Installed Lead:Yes
Part Aliases:624037-000
SKU:RYCD-101-34

Detailed Description

Experience seamless wire termination with our D-101-34 solder sleeves, designed for optimal performance in various applications. These sleeves boast a pre-installed lead for quick and easy installation, saving you valuable time on your projects. With a maximum operating temperature of 150°C, they ensure reliable functionality even in high-temperature environments. The expanded inside diameter of 4.3mm accommodates wires up to 22 AWG (.34 mm²), providing a secure and efficient connection. Perfect for use in solder sleeves & shield terminators, as well as wire & cable management applications. Rest assured, these sleeves offer top-notch quality and performance, guaranteed to meet your needs.