| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-101-45CS2842 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .18 in, 4.6 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 064250-000 |
| SKU: | RYCD-101-45CS2842 |
D-101-45CS2842
Specifications
Detailed Description
Enhance your wire and cable management with our high-performance solder sleeves. Designed for seamless installation, these sleeves offer a reliable solution for terminating wires and providing a secure shield. With an expanded inside diameter of 4.6mm, they accommodate a wide range of wire sizes. Operating efficiently at temperatures up to 150°C, these sleeves ensure durability even in demanding conditions. Upgrade your soldering process with this essential tool for electronics and electrical work.

