D-102-07

Heilind Number:RYCD-102-07
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-102-07
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-102-07

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-102-07
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.28 in, 7.1 mm
Pre-Installed Lead:No
Part Aliases:620003-000
SKU:RYCD-102-07

Detailed Description

Enhance your soldering projects with our D-102-07 solder sleeves, designed for efficient wire and cable management. With an expanded inside diameter of 7.1mm (.28 in), these sleeves offer a secure fit for your connections. Operating seamlessly at temperatures up to 150°C, they provide reliable performance in various applications. Perfect for use in shield terminators and other projects requiring precise soldering, our sleeves are a must-have for professionals and DIY enthusiasts alike. Upgrade your workflow with this essential component.