| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-103-00 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .28 in, 7.11 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 620004-000 |
| SKU: | RYCD-103-00 |
D-103-00
| Heilind Number: | RYCD-103-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-103-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering tasks with our D-103-00 solder sleeves, designed for seamless wire and cable management. With a convenient expanded inside diameter of 7.11mm, these sleeves provide ample space for secure connections. Rest assured, these sleeves comply with RoHS standards, offering a safe and eco-friendly solution. Operating seamlessly at temperatures up to 150°C, they are perfect for a wide range of applications. Elevate your soldering experience with these versatile and reliable accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

