| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-103-31 |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .28 in, 7.1 mm |
| Maximum Operating Temperature: | 150 °C |
| Part Aliases: | 620144-000 |
| SKU: | RYCD-103-31 |
D-103-31
| Heilind Number: | RYCD-103-31 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-103-31 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering and cable management tasks with this high-quality D-103-31 sleeve, designed for seamless wire terminations. Featuring a durable construction with a maximum operating temperature of 150°C, it ensures reliable performance in various environments. The expanded inside diameter of 7.1mm (0.28 in) accommodates different wire sizes, offering versatility in applications. While not ROHS compliant, it remains a dependable solution for soldering and shield termination projects. Upgrade your toolkit with this essential component for efficient and professional results.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 61060-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005210 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


