D-103-34

Heilind Number:RYCD-103-34
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-103-34
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-103-34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-103-34
Pre-Installed Lead:Yes
Expanded Inside Diameter:.275 in, 7 mm
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Part Aliases:624038-000
SKU:RYCD-103-34

Detailed Description

Enhance your wire and cable management with our solder sleeves and shield terminators. The D-103-34 model boasts a short, efficient design, making it perfect for installations where space is limited. Featuring a lead pre-installed for seamless connectivity, these sleeves ensure quick and hassle-free assembly. With an expanded inside diameter of .275 inches (7mm), they accommodate a wide range of wire sizes, including 22 AWG (.34 mm²). Operating flawlessly in temperatures up to 150°C, these terminators provide reliable performance in various environments. Elevate your project's connectivity and organization with these high-quality components.