D-103-36

Heilind Number:RYCD-103-36
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-103-36
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-103-36

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-103-36
Pre-Installed Lead:Yes
Expanded Inside Diameter:.275 in, 7 mm
Maximum Operating Temperature:150 °C
Compatible Wire Size:20 AWG, .5 mm²
Part Aliases:624044-000
SKU:RYCD-103-36

Detailed Description

Enhance your cable management with our D-103-36 solder sleeves. Designed for seamless installation, these sleeves feature pre-installed leads for easy connectivity. With an expanded inside diameter of .275 inches (7 mm), they are compatible with 20 AWG (.5 mm²) wire sizes. Operating efficiently at temperatures of up to 150°C, these sleeves provide reliable insulation and shielding. Perfect for a variety of applications, they are a must-have in your wire and cable management toolkit. Elevate your projects with our high-quality solder sleeves.