D-104-00CS672

Heilind Number:RYCD-104-00CS672
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-104-00CS672
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-104-00CS672

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-104-00CS672
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:11.43 mm, .45 in
Pre-Installed Lead:No
Part Aliases:544445-000
SKU:RYCD-104-00CS672

Detailed Description

Experience hassle-free wire terminations with our D-104-00CS672 solder sleeves. Designed for easy installation, these solder sleeves feature an expanded inside diameter of 11.43 mm (.45 in), ensuring a secure fit for your cables. With a maximum operating temperature of 150 °C, they guarantee long-lasting performance in various environments. Perfect for wire and cable management, these sleeves are a must-have for any project requiring reliable connections. Say goodbye to tedious soldering and hello to efficiency with our solder sleeves.