D-104-0122-9

Heilind Number:RYCD-104-0122-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-104-0122-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

D-104-0122-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-104-0122-9
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Expanded Inside Diameter:10.65 mm, .42 in
Pre-Installed Lead:Yes
Part Aliases:020733-000
SKU:RYCD-104-0122-9

Detailed Description

Enhance your soldering projects with our D-104-0122-9 solder sleeve, a high-quality solution for wire and cable management. This RoHS-compliant sleeve boasts a pre-installed lead for easy application, ensuring efficient and reliable connections. With an expanded inside diameter of 10.65 mm (.42 in), it accommodates various wire sizes, including 22 AWG (.34 mm²). Operating at a maximum temperature of 150 °C, this sleeve guarantees durability and performance in demanding environments. Perfect for soldering sleeves and shield terminators, it offers a seamless way to secure and protect wires, making it a must-have for any project.