D-104-34

Heilind Number:RYCD-104-34
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-104-34
ECAD Model:
3D Model

Description:

D-104-34

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-104-34
Pre-Installed Lead:Yes
Expanded Inside Diameter:10.7 mm, .42 in
Maximum Operating Temperature:150 °C
Compatible Wire Size:22 AWG, .34 mm²
Part Aliases:624362-000
SKU:RYCD-104-34

Detailed Description

Ensure reliable wire connections with the D-104-34 solder sleeve, designed for convenient and efficient terminations. With pre-installed leads for easy installation, this solder sleeve is RoHS compliant, meeting international standards for environmental responsibility. Featuring an expanded inside diameter of 10.7mm (.42 in), it accommodates various wire sizes, including 22 AWG (.34 mm²). Operating at a maximum temperature of 150°C, it guarantees optimal performance in demanding conditions. Ideal for use in solder sleeves and shield terminations, this product is a must-have for effective wire and cable management.