D-104-35

Heilind Number:RYCD-104-35
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-104-35
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-104-35

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-104-35
Pre-Installed Lead:Yes
Expanded Inside Diameter:10.7 mm, .42 in
Maximum Operating Temperature:150 °C
Compatible Wire Size:20 AWG, .5 mm²
Part Aliases:620273-000
SKU:RYCD-104-35

Detailed Description

Enhance your cable termination process with the D-104-35 solder sleeve. This essential component boasts a pre-installed lead for convenience and a generous expanded inside diameter of 10.7 mm (.42 in), ensuring compatibility with various cables. Operating efficiently at temperatures up to 150°C, it guarantees reliable performance in diverse environments. Designed for use with 20 AWG (.5 mm²) wires, it facilitates seamless connections in solder sleeves and shield terminators. Elevate your wire and cable management with this indispensable accessory.