| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-104-38 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | 10.7 mm, .42 in |
| Pre-Installed Lead: | Yes |
| Part Aliases: | CF5570-000 |
| SKU: | RYCD-104-38 |
D-104-38
| Heilind Number: | RYCD-104-38 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-104-38 |
| ECAD Model: |
Specifications
Detailed Description
The D-104-38 Solder Sleeve is a versatile and reliable solution for wire and cable management, offering pre-installed leads for easy assembly. With an expanded inside diameter of 10.7mm (.42 in), it provides a secure and efficient termination for various applications. Designed for durability, it can withstand temperatures up to 150°C, ensuring optimal performance even in harsh environments. Compliant with industry standards, this solder sleeve is a must-have for professionals in need of high-quality connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/13/2020 | E-20-003485 - Manufacturing / Process Requirements. Based on our findings as highlighted on the NOE, we are actively working with our supplier to source an alternate flux which does not contain HBCD | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

