D-106-6018

Heilind Number:RYCD-106-6018
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-106-6018
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-106-6018

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-106-6018
Maximum Operating Temperature:135 °C
Length:1.97 in, 50 mm
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:18 mm, .71 in
Pre-Installed Lead:No
Part Aliases:089785-000
SKU:RYCD-106-6018

Detailed Description

Enhance your cable termination process with the D-106-6018 SolderSleeve Shield Terminator. Designed for precision and durability, this product ensures reliable connections in a variety of applications. Featuring an expanded inside diameter of 18mm (.71 in) and a length of 50mm (1.97 in), it offers ample space for secure wire termination. With a maximum operating temperature of 135°C, it can withstand high heat environments with ease. Whether you're in the aerospace, automotive, or telecommunications industry, this versatile terminator is a must-have for efficient wire and cable management.