| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-107-00 |
| Maximum Operating Temperature: | 150 °C |
| Expanded Inside Diameter: | .235 in, 5.95 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 620249-000 |
| SKU: | RYCD-107-00 |
D-107-00
| Heilind Number: | RYCD-107-00 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-107-00 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your soldering projects with these high-quality solder sleeves, featuring a convenient expanded inside diameter of 5.95mm (.235 in). Engineered for optimal performance, they ensure secure connections while providing easy insulation. With a maximum operating temperature of 150°C, these sleeves are suitable for a wide range of applications. Compliant with RoHS regulations, they offer peace of mind for environmentally conscious projects. Perfect for wire and cable management, these sleeves are a must-have for any soldering toolkit. Upgrade your workflow with the reliability and efficiency of our solder sleeves.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2026 | P-26-029981 - Product improvement. TE has implemented a change to the solder flux used in the solder rings of the Shield Terminator part numbers listed below. This change is being introduced as a corrective action associated with NOE-26-004. | Download | |||
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

